Bourns 40mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W – CRA2512-FZ-R040ELF

RS Stock No.:
1814480
Mfr. Prt No.:
CRA2512-FZ-R040ELF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1814480
Product description Bourns 40mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - CRA2512-FZ-R040ELF
Manufacturer / Brand Bourns
Manufacturer part number CRA2512-FZ-R040ELF
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
RS stock number 1814480
Product description Bourns 40mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - CRA2512-FZ-R040ELF
Manufacturer / Brand Bourns
Manufacturer part number CRA2512-FZ-R040ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Bourns
Resistance 40 mΩ
Technology Thick Film
Package/Case 2512 (6432M)
Tolerance ±1 %
Power Rating 3 W
Temperature Coefficient ±50 ppm/°C
Automotive Standard AEC-Q200
Series CRA2512
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +170 °C
Checking stock...
IDR
50,347.20
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
150,347.205,034.72
*price per unit indicative
"Bourns 40mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - CRA2512-FZ-R040ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda