Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
- RS Stock No.:
- 3830911
- Mfr. Prt No.:
- MP930-7.50-1%
- Brand:
- Caddock
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
| RS stock number | 3830911 |
| Product description | Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1% |
| Manufacturer / Brand | Caddock |
| Manufacturer part number | MP930-7.50-1% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
30 W film resistors, MP930 series
Specifications
| Attribute | Value |
| Brand | Caddock |
| Resistance | 7.5 Ω |
| Power Rating | 30 W |
| Tolerance | ±1 % |
| Technology | Power Film |
| Series | MP930 |
| Package/Case | TO-220 |
| Temperature Coefficient | -20 → +80 ppm/°C |
| Lead Pitch | 5.08 mm |
| Maximum Operating Temperature | +150 °C |
| Minimum Operating Temperature | -55 °C |