Hoyles Keyguard Window

RS Stock No.:
4070514
Mfr. Prt No.:
K1030GR
Brand:
Hoyles
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
RS stock number 4070514
Product description Hoyles Keyguard Window
Manufacturer / Brand Hoyles
Manufacturer part number K1030GR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Keyguard Emergency Access Key Box

The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications.

Key cases are made of plastic without glass
Snatch off plastic window
Can be wired into existing alarm systems
Stores both keys and cards
Ideal for restricted access areas
The Keyguard plastic window enables it to be used in such areas as schools, food preparation areas and swimming pools

Standard Key Box (RS 407-0457, RS 407-0463)

The standard version with no alarm or switch

Alarmed Key Box (RS 407-0485, 407-0479)

With an integral audible alarm powered from a PP3 Alkaline battery (supplied)
If any attempt is made to remove the plastic window then the alarm is sounded
The alarm can only be silenced by fitting a new window

Key Box with switch (RS 407-0508)

The Key guard K1020 are fitted with a single pole changeover contact microswitch (10 A / 240 V ac)
This switch is terminated and is voltage free for connection to users own equipment.
Should only be used at low voltage (12 V dc)

Keyguard Windows (RS 407-0514)

Replacement windows for Keyguard emergency access key box


Specifications

Attribute Value
Brand Hoyles
Accessory Type Keyguard Window
Checking stock...
IDR
263,798.35
Out of stock
Price Box (1 Box of 4)
Box(s)Per Box(IDR)Per Unit(IDR)
1263,798.3565,949.59
*price per unit indicative
"Hoyles Keyguard Window" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products