Parker Replacement Hydraulic Filter Element 928934Q, 10μm

RS Stock No.:
3319436
Mfr. Prt No.:
928934Q
Brand:
Parker
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
RS stock number 3319436
Product description Parker Replacement Hydraulic Filter Element 928934Q, 10μm
Manufacturer / Brand Parker
Manufacturer part number 928934Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Medium & Low Pressure

Model - 15CN - Replacement Filter Element

Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 15CN series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.

Applications

The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding

L331941-01

Specifications

Attribute Value
Brand Parker
Manufacturer Series 15CN, 40CN, 80CN
Maximum Operating Pressure 69 bar
Filtration Size 10 µm
Checking stock...
IDR
1,726,804.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,726,804.07
*price per unit indicative
"Parker Replacement Hydraulic Filter Element 928934Q, 10μm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products