RS PRO 1 piece Replaceable Punch
- RS Stock No.:
- 4730682
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
RS stock number | 4730682 |
Product description | RS PRO 1 piece Replaceable Punch |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Automatic Centre Punches
Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.
Specifications
Attribute | Value |
Brand | RS PRO |
Punch Type | Replaceable |
Number of Pieces | 1 |
Shank Diameter | 4.0 mm |