Phoenix Contact MINI MCR Series Signal Conditioner

RS Stock No.:
8496386
Mfr. Prt No.:
2902015
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8496386
Product description Phoenix Contact MINI MCR Series Signal Conditioner
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902015
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
RS stock number 8496386
Product description Phoenix Contact MINI MCR Series Signal Conditioner
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current
Input Signal Type Current
Minimum Operating Temperature -40 °C
Module Type Signal Conditioner
Input Range 0 → 20 mA, 4 → 20 mA
Signal Conditioner Type Repeater
Output Range 0 → 24 mA, 4 → 24 mA
Mounting Type DIN Rail
Maximum Operating Temperature +70 °C
Supply Voltage 9.6 → 30 V dc
Operating Temperature Range -40 ? +70 °C
Series MINI MCR
Checking stock...
IDR
3,087,542.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,087,542.04
*price per unit indicative
"Phoenix Contact MINI MCR Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products