Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.:
4537499
Mfr. Prt No.:
PS2501-1
Brand:
Renesas Electronics
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
RS stock number 4537499
Product description Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Manufacturer / Brand Renesas Electronics
Manufacturer part number PS2501-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Optocouplers, Renesas Electronics

Photocoupler, Transistor Output, PS2 Series, Renesas Electronics


Specifications

Attribute Value
Brand Renesas Electronics
Input Current Type DC
Maximum Forward Voltage 1.4 V
Maximum Input Current 80 mA
Number of Pins 4
Mounting Type Through Hole
Typical Fall Time 5 µs
Package Type PDIP
Number of Channels 1
Maximum Current Transfer Ratio 600 %
Minimum Current Transfer Ratio 80 %
Typical Rise Time 3 µs
Output Device Transistor
Isolation Voltage 5000 Vrms
Checking stock...
IDR
8,600.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,600.98
*price per unit indicative
"Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products