RS PRO Dial Thermometer

RS Stock No.:
4315592
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
RS stock number 4315592
Product description RS PRO Dial Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Temperature Scale Both
Minimum Temperature Sensed 0 °C
Accuracy Class 2
Case Material Steel
Thermometer Type Dial
Filling Type Dry
Suitable Applications Air Conditioning, Heating, Hot Water, Light Industrial, Ventilation
Case Diameter 100 mm
Fixing Method Remote Mounting, Surface Mounting
Maximum Temperature Sensed +120 °C
Temperature Sensitive Range 0 ? +120 °C
Checking stock...
IDR
1,361,262.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,361,262.42
*price per unit indicative
"RS PRO Dial Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda