RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge

RS Stock No.:
4315586
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
RS stock number 4315586
Product description RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Temperature Scale Both
Minimum Temperature Sensed -20 °C
Case Material Steel
Thermometer Type Dial
Filling Type Dry
Case Diameter 100 mm
Maximum Temperature Sensed +60 °C
Temperature Sensitive Range -20 ? +60 °C
Checking stock...
IDR
3,651,220.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,651,220.90
*price per unit indicative
"RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda