Crouzet Level Control Monitoring Relay With DPDT Contacts

RS Stock No.:
6149347
Mfr. Prt No.:
84870700
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6149347
Product description Crouzet Level Control Monitoring Relay With DPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84870700
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
RS stock number 6149347
Product description Crouzet Level Control Monitoring Relay With DPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84870700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Level Control Relay - HNM

Note

This is the first conductivity unit to have a DC power option.

Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.

Application Examples

For controlling the filling or emptying level of conductive liquids
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Power supply voltage 20.4 to 264Vac/dc
Regulation of maximum and minimum levels using three probes (max 100Mtrs)
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Sensitivity adjustable in 3 ranges:- 250Ω → 5KΩ, 5Kohm → 100KΩ, 100KΩ → 1MΩ.
Operating temperature -20 → +50°C
DIN rail mounting
Suitable electrode see stock no. 354-290
Dimensions (mm): H 90, W 35.6, D69

Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:

Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels


Specifications

Attribute Value
Brand Crouzet
Minimum Current Sensed 10 mA
Contact Configuration DPDT
Minimum Operating Temperature -20 °C
Width 90 mm
Voltage Sensing Range 24 → 240 V ac
Maximum Operating Temperature +50 °C
Time Delay 0.1 → 5 s
Height 69 mm
Monitoring Application Level Control
Maximum Current Sensed 5 A
Frequency Sensing Range 50 → 60 Hz
Dimensions 69 x 35 x 92.6 mm
Operating Temperature Range -20 → +50 °C
Length 90 mm
Checking stock...
IDR
1,760,683.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,760,683.54
*price per unit indicative
"Crouzet Level Control Monitoring Relay With DPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products