RELAY,LATCHING,DPST-NO,5A,12DC,250VAC

RS Stock No.:
8113185
Mfr. Prt No.:
DSP2A-L2-DC12V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8113185
Product description RELAY,LATCHING,DPST-NO,5A,12DC,250VAC
Manufacturer / Brand Panasonic
Manufacturer part number DSP2A-L2-DC12V
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
RS stock number 8113185
Product description RELAY,LATCHING,DPST-NO,5A,12DC,250VAC
Manufacturer / Brand Panasonic
Manufacturer part number DSP2A-L2-DC12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 12 V dc
Contact Configuration DPST
Switching Current 5 A
Mounting Type PCB Mount
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 125 V
Maximum Switching Power DC 150 W
Length 20.2 mm
Depth 11 mm
Height 10 mm
Dimensions 20.2 x 11 x 10 mm
Terminal Type PCB Pin
Application General Purpose
Coil Power 300 mW
Life 100000 (Electrical) operations, 5 x 10⁷ (Mechanical) operations
Maximum Switching Power AC 1.25 kVA
Coil Resistance 480 Ω
Operating Temperature Range -40 → +60 °C
Features High Sensitivity
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Isolation Coil To Contact 3 kV rms
Electrical Life 100000 operations
Checking stock...
IDR
110,344.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,344.28
*price per unit indicative
"RELAY,LATCHING,DPST-NO,5A,12DC,250VAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products