TE Connectivity, 24V Coil Non-Latching Relay DPNO, 30A Switching Current Panel Mount, 2 Pole, T92P7A22-24 6-1393211-0

RS Stock No.:
7821734
Mfr. Prt No.:
T92P7A22-24 6-1393211-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7821734
Product description TE Connectivity, 24V Coil Non-Latching Relay DPNO, 30A Switching Current Panel Mount, 2 Pole, T92P7A22-24 6-1393211-0
Manufacturer / Brand TE Connectivity
Manufacturer part number T92P7A22-24 6-1393211-0
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
RS stock number 7821734
Product description TE Connectivity, 24V Coil Non-Latching Relay DPNO, 30A Switching Current Panel Mount, 2 Pole, T92P7A22-24 6-1393211-0
Manufacturer / Brand TE Connectivity
Manufacturer part number T92P7A22-24 6-1393211-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

T92 Series Flange Mount Relay

APPROVALS : UL recognised; CSA certified; VDE

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C


Specifications

Attribute Value
Brand TE Connectivity
Contact Configuration DPNO
Terminal Type Quick Connect
Number of Poles 2
Series T92
Coil Voltage 24 V
Mounting Type Panel Mount
Switching Current 30 A
Depth 34.5 mm
Height 30.7 mm
Length 52.3 mm
Checking stock...
IDR
349,178.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1349,178.81
*price per unit indicative
"TE Connectivity, 24V Coil Non-Latching Relay DPNO, 30A Switching Current Panel Mount, 2 Pole, T92P7A22-24 6-1393211-0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products