Omron, 12V dc Coil Non-Latching Relay SPNO, 10A Switching Current PCB Mount Single Pole, G6RL-1A 12DC

RS Stock No.:
0419344
Mfr. Prt No.:
G6RL-1A 12DC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0419344
Product description Omron, 12V dc Coil Non-Latching Relay SPNO, 10A Switching Current PCB Mount Single Pole, G6RL-1A 12DC
Manufacturer / Brand Omron
Manufacturer part number G6RL-1A 12DC
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
RS stock number 0419344
Product description Omron, 12V dc Coil Non-Latching Relay SPNO, 10A Switching Current PCB Mount Single Pole, G6RL-1A 12DC
Manufacturer / Brand Omron
Manufacturer part number G6RL-1A 12DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

G6RL Series

APPROVALS : UL 508 (File no. E41643), VDE

Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)

L0419322-01

Specifications

Attribute Value
Brand Omron
Coil Voltage 12 V dc
Coil Resistance 654 Ω
Contact Configuration SPNO
Mounting Type PCB Mount
Switching Current 10 A
Terminal Type Through Hole
Number of Poles 1
Height 12.3 mm
Length 28.5 mm
Maximum Switching Power AC 2.5 kVA
Series G6RL
Maximum Switching Power DC 150 W
Depth 10 mm
Checking stock...
IDR
63,878.01
Out of stock
Price Box
Unit(s)Per Unit(IDR)
163,878.01
*price per unit indicative
"Omron, 12V dc Coil Non-Latching Relay SPNO, 10A Switching Current PCB Mount Single Pole, G6RL-1A 12DC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products