Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3

RS Stock No.:
8074361
Mfr. Prt No.:
G6E134PSTUSDC3
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8074361
Product description Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3
Manufacturer / Brand Omron
Manufacturer part number G6E134PSTUSDC3
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
RS stock number 8074361
Product description Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3
Manufacturer / Brand Omron
Manufacturer part number G6E134PSTUSDC3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G6E Series

APPROVALS : UL, CSA

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements


Specifications

Attribute Value
Brand Omron
Coil Voltage 3 V dc
Coil Power 400 mW
Coil Resistance 22.5 Ω
Isolation Coil To Contact 1.5 kV
Number of Poles 1
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 3 A
Terminal Type Surface Mount
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 220 V
Series G6E
Maximum Switching Power DC 60 W
Depth 10 mm
Height 8.3 mm
Length 16 mm
Maximum Switching Power AC 60 VA
Checking stock...
IDR
58,004.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
158,004.17
*price per unit indicative
"Omron, 3V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, G6E134PSTUSDC3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products