Omron SPNO 3V dc Latching Relay, 16A PCB Mount

RS Stock No.:
8276283
Mfr. Prt No.:
G5RLU1AEDC3
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8276283
Product description Omron SPNO 3V dc Latching Relay, 16A PCB Mount
Manufacturer / Brand Omron
Manufacturer part number G5RLU1AEDC3
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
RS stock number 8276283
Product description Omron SPNO 3V dc Latching Relay, 16A PCB Mount
Manufacturer / Brand Omron
Manufacturer part number G5RLU1AEDC3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

G5RL Latching

APPROVALS : UL, CSA, VDE

Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

L8276299-01

Specifications

Attribute Value
Brand Omron
Coil Voltage 3 V dc
Contact Configuration SPNO
Switching Current 16 A
Mounting Type PCB Mount
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 24 V
Length 29 mm
Depth 12.7 mm
Height 15.7 mm
Dimensions 29 x 12.7 x 15.7 mm
Terminal Type PCB Pin
Application General Purpose
Coil Power 600 mW
Life 5000000 operations
Coil Resistance 15 Ω
Operating Temperature Range -40 → +85 °C
Features Vibration and Shock Resistance
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Electrical Life 50000 Operations
Isolation Coil To Contact 6 kV ac
Checking stock...
IDR
66,500.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,500.26
*price per unit indicative
"Omron SPNO 3V dc Latching Relay, 16A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda