TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424730 7-1393243-9

RS Stock No.:
4232598
Mfr. Prt No.:
RT424730 7-1393243-9
Brand:
TE Connectivity
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
RS stock number 4232598
Product description TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424730 7-1393243-9
Manufacturer / Brand TE Connectivity
Manufacturer part number RT424730 7-1393243-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Coil Voltage 230 V ac
Height 15.7 mm
Length 29 mm
Coil Resistance 32.5 kΩ
Maximum Switching Power AC 2 kVA
Contact Configuration DPDT
Terminal Type Through Hole
Number of Poles 2
Series RT2
Mounting Type PCB Mount
Switching Current 8 A
Depth 12.7 mm
Checking stock...
IDR
140,657.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,657.49
*price per unit indicative
"TE Connectivity, 230V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424730 7-1393243-9" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products