Celduc SP-NC Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount

RS Stock No.:
1782781
Mfr. Prt No.:
D31B5100
Brand:
Celduc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1782781
Product description Celduc SP-NC Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount
Manufacturer / Brand Celduc
Manufacturer part number D31B5100
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
RS stock number 1782781
Product description Celduc SP-NC Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount
Manufacturer / Brand Celduc
Manufacturer part number D31B5100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Celduc Reed Relays


Specifications

Attribute Value
Brand Celduc
Contact Configuration SP-NC
Coil Voltage 12 V dc
Mounting Type PCB Mount
Maximum Switching Voltage DC 100 V dc
Coil Resistance 1 kΩ
Length 19.1 mm
Height 6.4 mm
Depth 6.6 mm
Dimensions 19.1 x 6.6 x 6.4 mm
Isolation Coil To Contact 750 V ac
Life 10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles
Operating Temperature Range -40 → +85 °C
Terminal Type Through Hole
Contact Material Rhodium
Contact Resistance 150 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Operating Time Including Bounce 1 ms
Maximum Switching Power DC 10 W
Checking stock...
IDR
119,155.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1119,155.04
*price per unit indicative
"Celduc SP-NC Reed Relay, 12V dc Coil, 1 kΩ, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda