Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC

RS Stock No.:
7897539
Mfr. Prt No.:
G6C2117PUS12DC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7897539
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC
Manufacturer / Brand Omron
Manufacturer part number G6C2117PUS12DC
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
RS stock number 7897539
Product description Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC
Manufacturer / Brand Omron
Manufacturer part number G6C2117PUS12DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G6C Series

APPROVALS : UL, CSA (SEV for those with SV within the Manufact

Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm


Specifications

Attribute Value
Brand Omron
Coil Voltage 12 V dc
Coil Power 200 mW
Coil Resistance 720 Ω
Isolation Coil To Contact 2 kV ac
Number of Poles 1
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 8 A
Terminal Type Through Hole
Maximum Switching Voltage AC 380 V
Maximum Switching Voltage DC 125 V
Height 10 mm
Length 20 mm
Maximum Switching Power AC 2 kVA
Series G6C
Maximum Switching Power DC 240 W
Depth 15 mm
Checking stock...
IDR
97,128.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,128.14
*price per unit indicative
"Omron, 12V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G6C2117PUS12DC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products