Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA

RS Stock No.:
7903322
Mfr. Prt No.:
FTR-F3AA012E-HA
Brand:
Fujitsu

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903322
Product description Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA
Manufacturer / Brand Fujitsu
Manufacturer part number FTR-F3AA012E-HA
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
RS stock number 7903322
Product description Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA
Manufacturer / Brand Fujitsu
Manufacturer part number FTR-F3AA012E-HA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Fujitsu
Coil Voltage 12 V dc
Coil Power 200 mW
Coil Resistance 720 Ω
Isolation Coil To Contact 10 kV
Number of Poles 1
Contact Configuration SPST
Mounting Type PCB Mount
Switching Current 5 A
Terminal Type PCB Pin
Maximum Switching Voltage AC 277 V ac
Maximum Switching Voltage DC 30 V dc
Maximum Switching Power AC 1.25 kVA
Maximum Switching Power DC 150 W
Depth 7 mm
Height 15 mm
Length 20.3 mm
Checking stock...
IDR
20,558.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,558.44
*price per unit indicative
"Fujitsu, 12V dc Coil Non-Latching Relay SPST, 5A Switching Current PCB Mount Single Pole, FTR-F3AA012E-HA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products