RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole

RS Stock No.:
8004489
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8004489
Product description RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
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
RS stock number 8004489
Product description RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Miniature Intermediate Power Relays

APPROVALS : UL (File no. E134517), TUV (File no. R50055991),

Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)

L8004485-01

Specifications

Attribute Value
Brand RS PRO
Height 26.3 mm
Coil Power 530 mW
Coil Resistance 275 Ω
Length 29 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration DPDT
Terminal Type Through Hole
Standards Met CQC, CULus, RoHS Compliant
Number of Poles 2
Isolation Coil To Contact 5 kV ac
Maximum Switching Voltage DC 30 V dc
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 10 A
Maximum Switching Power DC 240 W
Depth 13 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
58,109.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
158,109.06
*price per unit indicative
"RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current PCB Mount, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products