Honeywell, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-DC24V

RS Stock No.:
8421672
Mfr. Prt No.:
SZR-MY4-N1-DC24V
Brand:
Honeywell

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8421672
Product description Honeywell, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-DC24V
Manufacturer / Brand Honeywell
Manufacturer part number SZR-MY4-N1-DC24V
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
RS stock number 8421672
Product description Honeywell, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-DC24V
Manufacturer / Brand Honeywell
Manufacturer part number SZR-MY4-N1-DC24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Honeywell SZR Series

Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

APPROVALS : UL listed, CE certified, CSA certified

Small package design
High dielectric strength
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Options include LED indicator, diode protection, and LED indicator/diode protection


Specifications

Attribute Value
Brand Honeywell
Height 28 mm
Coil Power 900 mW
Coil Resistance 650 Ω
Length 21.5 mm
Number of Poles 4
Maximum Switching Power AC 660 VA
Contact Configuration 4PDT
Terminal Type Plug In
Isolation Coil To Contact 1.8 kV ac
Maximum Switching Voltage DC 125 V
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 3 A
Maximum Switching Power DC 72 W
Depth 36 mm
Maximum Switching Voltage AC 250 V
Checking stock...
IDR
547,211.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1547,211.13
*price per unit indicative
"Honeywell, 24V dc Coil Non-Latching Relay 4PDT, 3A Switching Current Plug In, 4 Pole, SZR-MY4-N1-DC24V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products