Omron, 24V dc Coil Non-Latching Relay 3PDT, 5A Switching Current Plug In, 3 Pole, MY3N-DC24

RS Stock No.:
8278282
Mfr. Prt No.:
MY3N-DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8278282
Product description Omron, 24V dc Coil Non-Latching Relay 3PDT, 5A Switching Current Plug In, 3 Pole, MY3N-DC24
Manufacturer / Brand Omron
Manufacturer part number MY3N-DC24
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
RS stock number 8278282
Product description Omron, 24V dc Coil Non-Latching Relay 3PDT, 5A Switching Current Plug In, 3 Pole, MY3N-DC24
Manufacturer / Brand Omron
Manufacturer part number MY3N-DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron MY3 Series Miniature Power Relays

The MY3 series miniature power relays offer high reliability, quick response and ultra high sensitivity. Changes due to age are negligible, the use of special magnetic materials ensure a long continuous hold time

APPROVALS : UL, CSA

Models available with an operation indicator
Withstands dielectric strength of 2000 V
3 and 4 pole types have an arc barrier


Specifications

Attribute Value
Brand Omron
Height 28 mm
Coil Power 900 mW
Coil Resistance 650 Ω
Length 21.5 mm
Number of Poles 3
Contact Configuration 3PDT
Terminal Type Plug In
Series MY3
Isolation Coil To Contact 2 kV ac
Maximum Switching Voltage DC 125 V
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 5 A
Depth 36 mm
Maximum Switching Voltage AC 250 V
Checking stock...
IDR
264,113.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1264,113.02
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay 3PDT, 5A Switching Current Plug In, 3 Pole, MY3N-DC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products