Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current Single Pole, 2908180

RS Stock No.:
1717051
Mfr. Prt No.:
2908180
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1717051
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current Single Pole, 2908180
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2908180
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
RS stock number 1717051
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current Single Pole, 2908180
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2908180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Series REL-MR-BL-24DC/21HC/MS
Height 29 mm
Coil Power 0.41 W
Length 13 mm
Terminal Type Plug In
Maximum Switching Voltage AC 250 V ac
Number of Poles 1
Maximum Switching Voltage DC 250 V dc
Coil Voltage 24 V dc
Switching Current 10 mA
Contact Configuration SPDT
Depth 25.5 mm
Checking stock...
IDR
93,561.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,561.88
*price per unit indicative
"Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current Single Pole, 2908180" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products