Analog Devices LT1764AEQ-3.3#PBF, Fast LDO Voltage Regulator, 3A, 3.3 V 6-Pin, D2PAK

RS Stock No.:
6405007
Mfr. Prt No.:
LT1764AEQ-3.3#PBF
Brand:
Analog Devices
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
RS stock number 6405007
Product description Analog Devices LT1764AEQ-3.3#PBF, Fast LDO Voltage Regulator, 3A, 3.3 V 6-Pin, D2PAK
Manufacturer / Brand Analog Devices
Manufacturer part number LT1764AEQ-3.3#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Output Voltage 3.3 V
Maximum Output Current 3 A
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 4.57 mm
Dimensions 10.54 x 9.4 x 4.57 mm
Quiescent Current 1 mA
Line Regulation 10 mV
Load Regulation 12 mV
Minimum Input Voltage 1.7 V
Polarity Positive
Package Type D2PAK
Maximum Operating Temperature +125 °C
Length 10.54 mm
Maximum Input Voltage 20 V
Width 9.4 mm
Pin Count 6
Regulator Type Low Dropout Voltage
Checking stock...
IDR
150,622.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,622.04
*price per unit indicative
"Analog Devices LT1764AEQ-3.3#PBF, Fast LDO Voltage Regulator, 3A, 3.3 V 6-Pin, D2PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda