Eaton Sensor Reflector, 84 (Dia.) x 9 mm Round

RS Stock No.:
8470410
Mfr. Prt No.:
135743 6200A-6501
Brand:
Eaton

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8470410
Product description Eaton Sensor Reflector, 84 (Dia.) x 9 mm Round
Manufacturer / Brand Eaton
Manufacturer part number 135743 6200A-6501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton Cutler-Hammer Retroreflector Sensors

The Cutler-Hammer 6200 series of retroreflector sensors from Eaton provide an excellent sensing range and are used with reflex-type sensors. The high performance sensors are available in two types of retroreflective target material; corner cube and embedded glass bed.

Eaton Sensors

2 types of retroreflective target material available
Excellent sensing range
3” x 3” in size


Specifications

Attribute Value
Brand Eaton
Accessory Type Sensor Reflector
Checking stock...
IDR
163,733.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,733.29
*price per unit indicative
"Eaton Sensor Reflector, 84 (Dia.) x 9 mm Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products