RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 2 Characters, Reflective

RS Stock No.:
2156442
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2156442
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 2 Characters, Reflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

L588572-02

Specifications

Attribute Value
Brand RS PRO
Character Rows 1
Series PHR
Characters per Row 2
Display Mode Reflective
Maximum Operating Temperature +80 °C
External Depth 2.9 mm
Display Type 7-Segment
External Dimensions 28 x 2.9 x 30.5 mm
External Height 30.5 mm
Character Height 12.7 mm
External Width 28 mm
Character Matrix 1 Row by 2 Characters
Operating Temperature Range -30 → +80 °C
Display Matrix Technology STN
Minimum Operating Temperature -30 °C
Viewing Area Dimensions 21 x 16 mm
Viewing Area Height 16 mm
Character Width 6 mm
Illumination Colour Black
Viewing Area Width 21.1 mm
Background Colour Grey
Checking stock...
IDR
171,809.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,809.82
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 2 Characters, Reflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda