Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68
- RS Stock No.:
- 6644586
- Mfr. Prt No.:
- 52104571
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6644586 |
| Product description | Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104571 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6644586 |
| Product description | Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104571 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop ATEX (Ex) Nickel Plated Brass Reducers - Metric
From Lapp, this Skindicht ME-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these reducers are also ATEX approved. They also feature a nitrile rubber o-ring that ensures effective environmental sealing, with a guide notch for proper placement.
A wrench is required for secure assembly.
Features and Benefits
• ATEX Approved
• IP68 Protection
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
• Operating Temperature -30°C to +90°C
Applications
The thread reducers can be used with cable glands in a variety of applications, and are ATEX approved for Equipment group II / Category 2G+1D in environments where explosion is a risk.
• Petrochemical Industry
• Offshore and Marine
• Construction
Additional Sizes
• 664-4583 is a M16 to M12 ATEX Reducer
• 664-4586 is a M20 to M16 ATEX Reducer
• 664-4580 is a M25 to M20 ATEX Reducer
• 664-4599 is a M32 to M25 ATEX Reducer
• 664-4592 is a M40 to M32 ATEX Reducer
• 664-4596 is a M50 to M40 ATEX Reducer
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Specifications
| Attribute | Value |
| Brand | Lapp |
| Colour | Metallic |
| Maximum Operating Temperature | +90 °C |
| Hazardous Area Certification | ATEX |
| IP Rating | IP68 |
| Minimum Operating Temperature | -30 °C |
| Exterior Thread Size | M20 |
| Interior Thread Size | M16 |
| Type | Reducer |
| Material | Nickel Plated Brass |
| Thread Size | M20 → M16 |