Schneider Electric Harmony XVR Red LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount

RS Stock No.:
9012510
Mfr. Prt No.:
XVR3M04
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9012510
Product description Schneider Electric Harmony XVR Red LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVR3M04
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
RS stock number 9012510
Product description Schneider Electric Harmony XVR Red LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVR3M04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 100 → 230 V ac
IP Rating IP23, IP65
Multifunction Yes
Minimum Temperature -10 °C
Housing Colour Black
Series Harmony XVR
Mounting Style Base Mount
Base Diameter 100 mm
Lamp Included Yes
Bulb Type LED
Base Length 100 mm
Height 139 mm
Base Width 100 mm
Maximum Temperature +50 °C
Lens Colour Red
Special Features Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas
Light Effect Flashing, Rotating
Current Type AC
Checking stock...
IDR
1,997,525.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,997,525.16
*price per unit indicative
"Schneider Electric Harmony XVR Red LED Beacon, 100 → 230 V ac, Multiple Effect, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda