Staubli Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated – Socket Size: 4mm

RS Stock No.:
0444999
Mfr. Prt No.:
24.0115-22
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0444999
Product description Staubli Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm
Manufacturer / Brand Staubli
Manufacturer part number 24.0115-22
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
RS stock number 0444999
Product description Staubli Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm
Manufacturer / Brand Staubli
Manufacturer part number 24.0115-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Adaptor

Enables inter-connectivity between 2mm and 4mm systems. Polyamide body


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Socket Size 4 mm
Colour Red
Voltage Rating 30 V ac, 60 V dc
Contact Plating Gold
Gender Male to Female
Plug Size 2 mm
Current Rating 10 A
Checking stock...
IDR
104,470.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,470.44
*price per unit indicative
"Staubli Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda