RS PRO Hooked Insulated Crimp Blade Terminal 17.1mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.:
0534373
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0534373
Product description RS PRO Hooked Insulated Crimp Blade Terminal 17.1mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
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
RS stock number 0534373
Product description RS PRO Hooked Insulated Crimp Blade Terminal 17.1mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Range

RS Pro Insulated Hooked Blade Terminals

Note

Blade lengths, Red and Blue 16.8mm, Yellow 17.2mm

APPROVALS : UL recognised component

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²


Specifications

Attribute Value
Brand RS PRO
Shrouded/Unshrouded Unshrouded
Blade Thickness 0.8 mm
Insulation Insulated
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.5 mm²
Blade Width 3.1 mm
Inner Diameter 4.1 mm
Colour Red
Hooked Yes
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Contact Plating Tin
Blade Length 17.1 mm
Insulation Material Vinyl
Contact Material Copper
Overall Length 27.2 mm
Gender Male
Checking stock...
IDR
107,722.03
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1107,722.031,077.22
*price per unit indicative
"RS PRO Hooked Insulated Crimp Blade Terminal 17.1mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda