MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.:
0491478
Mfr. Prt No.:
1383
Brand:
MENNEKES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0491478
Product description MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 1383
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
RS stock number 0491478
Product description MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 16A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 1383

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes Panel Sockets

Panel Sockets - Small Flange

110 and 230V types may be converted to surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section).

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.

Features include:

Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Socket
Pole Format 5P
Voltage Rating 400 V
Mounting Type Panel Mount
IP Rating IP44
Colour Red
Gender Female
Body Orientation Straight
Termination Method Screw Terminal
Cable CSA 1.5 → 4 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
560,322.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1560,322.38
*price per unit indicative
"MENNEKES IP44 Red Panel Mount 5P Industrial Power Socket, Rated At 16A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products