MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V

RS Stock No.:
2360095
Mfr. Prt No.:
3841
Brand:
MENNEKES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2360095
Product description MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3841
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
RS stock number 2360095
Product description MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
Manufacturer / Brand MENNEKES
Manufacturer part number 3841

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes PowerTOP

Mennekes PowerTOP 16 Amp and 32 Amp IP67 Cable Mount Plugs

From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.

What is Amaplast?

Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Rugged construction for added durability and impact resistance.
• Ergonomically designed providing a slip proof grip.
• Fast connection, locking slides instead of screws for slick connect and disconnect.
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.
• 16 Amp and 32 Amp versions available.

Applications for Mennekes PowerTOP IP67 Plugs

• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.
• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

Q&A

Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are the connectors easy to install?
A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Plug 236-0180 mates with socket 236-0253
Plug 236-0118 mates with socket 236-0326
Plug 236-0045 mates with socket 236-0398
Plug 236-0095 mates with socket 236-0348
Plug 236-0023 mates with socket 236-0427


Specifications

Attribute Value
Brand MENNEKES
Current Rating 32 A
Plug/Socket Plug
Pole Format 4P
Voltage Rating 400 V
Mounting Type Cable Mount
IP Rating IP67
Colour Red
Gender Male
Body Orientation Straight
Termination Method Screw Terminal
Series PowerTOP
Cable CSA 2.5 → 6 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
1,249,659.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,249,659.46
*price per unit indicative
"MENNEKES, PowerTOP IP67 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda