Schneider Electric Linear DIN Rail Power Supply 207 → 253V ac Input, 24V dc Output, 4A 96W

RS Stock No.:
0482613
Mfr. Prt No.:
ABL8FEQ24040
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0482613
Product description Schneider Electric Linear DIN Rail Power Supply 207 → 253V ac Input, 24V dc Output, 4A 96W
Manufacturer / Brand Schneider Electric
Manufacturer part number ABL8FEQ24040
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
RS stock number 0482613
Product description Schneider Electric Linear DIN Rail Power Supply 207 → 253V ac Input, 24V dc Output, 4A 96W
Manufacturer / Brand Schneider Electric
Manufacturer part number ABL8FEQ24040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ABL 8FEQ filtered, rectified power supplies

Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.


Specifications

Attribute Value
Brand Schneider Electric
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 207 → 253 V ac
Output Voltage 24 V dc
Output Current 4 A
Power Rating 96 W
Number of Outputs 1
Electrical Phase 1, 2
Type Linear
Height 108 mm
Mounting Type DIN Rail Mount
Depth 165 mm
Minimum Temperature -20 °C
Ripple And Noise 1200 mV
Maximum Temperature +60 °C
Checking stock...
IDR
5,095,765.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,095,765.98
*price per unit indicative
"Schneider Electric Linear DIN Rail Power Supply 207 → 253V ac Input, 24V dc Output, 4A 96W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products