RECT PATTERN CODED MAGNET

RS Stock No.:
5280879
Brand:
Siemens
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
RS stock number 5280879
Product description RECT PATTERN CODED MAGNET
Manufacturer / Brand Siemens

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3SE6, Coded, Rectangular Non Contact Safety Switch

The SIRIUS 3SE6 non contact safety switches are designed for mounting on movable protective guards, e.g. hoods, flaps and doors. The enclosed design and high IP67 degree of protection, make these magnetically operated safety switches ideal for areas exposed to contamination, cleaning or disinfecting.

Note

Coded magnet supplied separately, RS stock no 528-0879. For a suitable safety relay use RS stock no. 528-0908.

Fits on movable protective guards such as hoods, flaps and doors
Suitable for areas ex[posed to contamination, cleaning and disinfecting
IP67 ingress protection
Secure switching distance of 5mm ON and 15mm OFF


Specifications

Attribute Value
Brand Siemens
Accessory Type Actuator
For Use With 3SE6 Safety Switch
Actuator Type Magnetic
Checking stock...
IDR
298,936.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,936.50
*price per unit indicative
"RECT PATTERN CODED MAGNET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products