Recoil 50 piece M5 → M10 Thread Repair Kit

RS Stock No.:
2578218
Mfr. Prt No.:
2578218
Brand:
Recoil
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
RS stock number 2578218
Product description Recoil 50 piece M5 → M10 Thread Repair Kit
Manufacturer / Brand Recoil
Manufacturer part number 2578218

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Industrial Thread Repair Kit with Ratchet Application Tool

Note

Tap drill must be ordered separately

High quality Recoil™ industrial thread repair kit
Inserts are reduced diameter type which can be installed without the need for a pre-winder
Kit contains installation ratchet tool, one of each M5, M6, M8, M10 installation tool adaptors and HSS taps plus four insert thread inserts of each size as well as a removal tool
Supplied in a polypropylene case


Specifications

Attribute Value
Brand Recoil
Thread Size Range M5 → M10
Number of Pieces 50
Set Contents Inserts: M5 (x10); M6 (x10); M8 (x10); M10 (x10); Installation Tools Adapter (x4); HSS Taps (x4); Installation Ratchet Tool; Removal Tool
Checking stock...
IDR
4,279,826.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,279,826.67
*price per unit indicative
"Recoil 50 piece M5 → M10 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda