RECHARGEABLE LED TASK LIGHT

RS Stock No.:
1250308
Mfr. Prt No.:
NSGALAXYPRO
Brand:
Nightsearcher

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1250308
Product description RECHARGEABLE LED TASK LIGHT
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXYPRO
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
RS stock number 1250308
Product description RECHARGEABLE LED TASK LIGHT
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXYPRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Nightsearcher Galaxy Pro LED Portable Floodlight

The Galaxy Pro LED portable floodlight from Nightsearcher is fully rechargeable and ideal for inspection and other work areas. The Galaxy Pro has two lighting modes (high and low) with an optimal brightness of 3500 lumens managing a runtime of 4 hours in high mode. The floodlight can be used indoors or outdoors thanks to an IP54 rating. The Galaxy Pro is fully adjustable through head rotation and being mounted on a tripod (125-0309).

Features and Benefits

Rechargeable Li-ion battery
Adjustable head
Two lighting modes
Light output: 3500 lumens (High), 1500 lumens (Low)
Run time: 4 hours (High), 8 hours (Low)
Protection Rating: IP54


Specifications

Attribute Value
Brand Nightsearcher
Type Industrial Site Light
Lamp Type LED
Rechargeable Yes
Case Material Polycarbonate
Height 285 mm
Length 310 mm
Width 350 mm
Lamp Supplied Yes
Series Galaxy Pro
Standards Met UKAS
Checking stock...
IDR
3,766,390.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,766,390.12
*price per unit indicative
"RECHARGEABLE LED TASK LIGHT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda