Molex MicroCross 74320 29 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch

RS Stock No.:
6704461
Mfr. Prt No.:
74320-1000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6704461
Product description Molex MicroCross 74320 29 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 74320-1000
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
RS stock number 6704461
Product description Molex MicroCross 74320 29 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch
Manufacturer / Brand Molex
Manufacturer part number 74320-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex DVI I/O Connectors (MicroCross)

Wire to Board Receptacles, 74320 Series

Molex's 74320 series of MicroCross™ DVI Connectors and Cable Assemblies are based on an innovative use of "crossing" ground blades to provide high-speed electrical performance, MicroCross™ DVI interconnects support digital and/or analog video functions in one connector system.

Mate with 74323 Series connectors and 88741 Series cable assembles.


Specifications

Attribute Value
Brand Molex
Series MicroCross 74320
Length 36.83 mm
Number of Contacts 29
Series Number 74320
Width 9.91 mm
Dimensions 36.83 x 9.91 x 18.03 mm
Minimum Operating Temperature -20.0 °C
Voltage Rating 40.0 V
Pitch 1.91 mm
Maximum Operating Temperature +85 °C
Contact Plating Gold over Nickel
Current Rating 3.0 A
Housing Material Polymer
Contact Material Copper Alloy
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Depth 18.03 mm
Checking stock...
IDR
362,394.95
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1362,394.9572,478.99
*price per unit indicative
"Molex MicroCross 74320 29 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products