TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,

RS Stock No.:
6803063
Mfr. Prt No.:
165536-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6803063
Product description TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
Manufacturer / Brand TE Connectivity
Manufacturer part number 165536-1
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
RS stock number 6803063
Product description TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
Manufacturer / Brand TE Connectivity
Manufacturer part number 165536-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG FASTON 250 Positive Lock Crimp Receptacles

PIDG or Pre Insulated Diamond Grip FASTON 250 positive lock crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON receptacles consist of a precision formed high conductivity tin plated brass body and a copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. In addition, PIDG FASTON 250 receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab terminal for a secure connection. This positive locking mechanism makes these crimp receptacles ideal for use in applications where there is strong vibration or mechanical strain

Features & Benefits

Positive locking system for a secure connection
Copper sleeve for improved wire insulation support after crimping
Funnelled wire entry on terminal allows easy and fast wire insertion
Serrations in crimp barrel for maximum contact and tensile strength after crimping
Nylon insulation is resistant to hydrocarbons such as greases and oils and has a high dielectric strength.

Product Application Information

These PIDG FASTON 250 positive lock crimp receptacles are suitable for use in a wide range of applications. Applications include electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Gender Female
Minimum Wire Size mm² 1.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 2.5 mm²
Tab Size 6.35 x 0.81 mm
Series PIDG Positive Lock .250 EX
Insulation Insulated
Colour Blue
Minimum Wire Size AWG 15.5 AWG
Maximum Wire Size AWG 13.5 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Brass
Overall Length 24.3 mm
Checking stock...
IDR
621,892.81
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1621,892.8112,437.86
*price per unit indicative
"TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda