Molex, STANDARD .093″ Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row

RS Stock No.:
6700208
Mfr. Prt No.:
39-03-6124
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6700208
Product description Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
Manufacturer / Brand Molex
Manufacturer part number 39-03-6124
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
RS stock number 6700208
Product description Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
Manufacturer / Brand Molex
Manufacturer part number 39-03-6124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

Molex 3191 Series Housings

The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093” male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.

Note

For crimps see 670-1847 and 670-2248 and range, Crimp tool see 501-045

APPROVALS : UL (E29179); CSA (LR 19980); EAMCL

Features and Benefits

• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045


Specifications

Attribute Value
Brand Molex
Series STANDARD .093"
For Use With 2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle
Length 27.7 mm
Number of Contacts 12
Number of Rows 3
Width 28.5 mm
Pitch 6.7 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
183,977.06
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1183,977.0618,397.71
*price per unit indicative
"Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products