Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination

RS Stock No.:
7666626
Mfr. Prt No.:
CES-108-01-T-S
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7666626
Product description Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
Manufacturer / Brand Samtec
Manufacturer part number CES-108-01-T-S
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
RS stock number 7666626
Product description Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
Manufacturer / Brand Samtec
Manufacturer part number CES-108-01-T-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Board to Board and Wire to Board - Samtec

Low Profile 2.54mm Closed Entry Socket Strips - CES Series

CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.25mm solder tail. The body of these CES series board to board PCB closed entry socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a matte tin plating. The temperature range at which these low profile board-to-board socket socket strips can be used is -55° to +105°C.
Part numbers CES-1XX-01-X-S are single row socket strips
Part numbers CES-1XX-01-X-D are double row socket strips

Note

These CES series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.


Specifications

Attribute Value
Brand Samtec
Number of Contacts 8
Number of Rows 1
Pitch 2.54 mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Through Hole
Current Rating 12 A
Voltage Rating 333 V
Series CES
Contact Material Bronze
Checking stock...
IDR
18,355.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,355.75
*price per unit indicative
"Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products