Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC

RS Stock No.:
7985258
Mfr. Prt No.:
MCP7940N-I/SN
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7985258
Product description Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP7940N-I/SN
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
RS stock number 7985258
Product description Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number MCP7940N-I/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Real Time Clock Peripherals - Microchip

MCP7940N I²C Real-Time Clock/Calendars


Specifications

Attribute Value
Brand Microchip
Date Format DW:DM:M:Y
Minimum Operating Supply Voltage 1.8 V
Width 3.9 mm
Bus Type Serial-I2C
Pin Count 8
Time Format HH:MM:SS
Functions Battery Backup, Calendar
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
User RAM 64 B
Maximum Operating Supply Voltage 5.5 V
Dimensions 4.9 x 3.9 x 1.5 mm
Length 4.9 mm
Package Type SOIC
Maximum Operating Temperature +85 °C
Height 1.5 mm
Checking stock...
IDR
125,448.44
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1125,448.4412,544.84
*price per unit indicative
"Microchip MCP7940N-I/SN, Real Time Clock (RTC), 64B RAM Serial-I2C, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda