STMicroelectronics M48T58-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP

RS Stock No.:
6865036
Mfr. Prt No.:
M48T58-70PC1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6865036
Product description STMicroelectronics M48T58-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48T58-70PC1
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
RS stock number 6865036
Product description STMicroelectronics M48T58-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48T58-70PC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.


Specifications

Attribute Value
Brand STMicroelectronics
Date Format DW:DM:M:Y
Minimum Operating Temperature 0 °C
Bus Type Parallel
Mounting Type Through Hole
Time Format HH:MM:SS
Package Type PCDIP
Maximum Operating Temperature +70 °C
Length 39.88 mm
Functions Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection
Maximum Operating Supply Voltage 5.5 V
Height 8.89 mm
Width 18.34 mm
User RAM 8192 B
Dimensions 39.88 x 18.34 x 8.89 mm
Minimum Operating Supply Voltage 4.75 V
Pin Count 28
Checking stock...
IDR
406,134.08
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1406,134.08
*price per unit indicative
"STMicroelectronics M48T58-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda