Megger RCDT310-EN-BS RCD Tester, RCD Test Type AC Selective, DC Selective, RCD Test Current 500mA CAT III 300V

RS Stock No.:
7125737
Mfr. Prt No.:
RCDT310-EN-BS
Brand:
Megger
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
RS stock number 7125737
Product description Megger RCDT310-EN-BS RCD Tester, RCD Test Type AC Selective, DC Selective, RCD Test Current 500mA CAT III 300V
Manufacturer / Brand Megger
Manufacturer part number RCDT310-EN-BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RCDT310 & RCDT320 RCD Testers

Note

RS is an authorised Megger distributor. Purchased though RS this product is eligible for the Megger extended 3 Year warranty

SUPPLIED_WITH : Instructions, Mains plug test leads, 8 AA alkaline

Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures.

Tests 30mA, 100mA, 300mA and 500mA rated RCDs
1/2x I, I, 5x I tests standard, DC and selective RCDs
0° or 180° polarity tests on all RCDs
Selective breakers have a time delay in tripping. When selected, trip test times are extended and a 30s delay is allowed between the measurement of the fault voltage and the application of the test current
Selectable touch voltage inhibit and touch voltage display on the analogue bargraph
300Vac (25 to 45Hz) voltage measurement range
Clear 20mm high digit LCD display with analogue arc bargraph
Tough rubber armoured case with self-contained display cover that locks away underneath the instrument during use
Safety input terminal interlock - prevents unsafe connection of test leads
Safety lock-out prevents the test from operating when the circuit voltage is >300V

RCDT320 model additional features

10mA/1A RCD extended test capability
Backlit display and range selection ideal for low light environments
Ramp Test measures & displays the actual trip current of an RCD. Ideal for diagnosing nuisance tripping of RCDs
Auto testing allows remote testing from the RCD under test. The RCDT320 will automatically perform a 1//2 I, I and 5I test at both 0°and 180°. When the RCD trips the user resets it and the tester proceeds to the next test automatically. All results are displayed at the end of the test
25 to 450Hz Frequency measurement range
Optional 2-wire test leads supplied

3-phase safe - Meets the requirements of BSEN 61010-1 for safe connection to a 440V Installation Category III supply (300V phase to Earth)
Weatherproof to IP54
Dimensions (WxHxD): 190 x 75 x 140mm; Weight 980g


Specifications

Attribute Value
Brand Megger
Test Equipment Type RCD Tester
RCD Test Type AC Selective, DC Selective
RCD Test Current 500 mA
Safety Category CAT III 300 V
Display Type LCD
Battery Life 2000 Tests
Battery Type AA
Power Source Battery
Weight 980 g
Width 148 mm
Maximum Operating Temperature +40 °C
Length 203 mm
Minimum Operating Temperature -5 °C
Height 78 mm
Model Number p RCDT 310
Safety Category Voltage 300 V
Checking stock...
IDR
14,290,003.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,290,003.82
*price per unit indicative
"Megger RCDT310-EN-BS RCD Tester, RCD Test Type AC Selective, DC Selective, RCD Test Current 500mA CAT III 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda