Siemens 2P, 40A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount

RS Stock No.:
1247729
Mfr. Prt No.:
5SV3314-6
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247729
Product description Siemens 2P, 40A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount
Manufacturer / Brand Siemens
Manufacturer part number 5SV3314-6
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
RS stock number 1247729
Product description Siemens 2P, 40A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount
Manufacturer / Brand Siemens
Manufacturer part number 5SV3314-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Series 5SV3 RCCBs

From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.

Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation


Specifications

Attribute Value
Number of Poles 2
Brand Siemens
Overall Width 77.2 mm
Series 5SV3
Overall Depth 89.8 mm
Circuit Breaker Type RCCB
Mounting Style DIN Rail Mount
Overall Dimensions 35.8 x 77.2 x 89.8 mm
Reset Actuator Type Toggle Switch
Terminal Contact Type Screw
Overall Length 35.8 mm
Range Sentron
Break Time Instantaneous
Current Rating 40 A
Rated AC Voltage 230 V
Trip Sensitivity 30 mA
Tripping Characteristics Type A
Checking stock...
IDR
2,219,891.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,219,891.96
*price per unit indicative
"Siemens 2P, 40A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products