Siemens Type A RCBO – 1+N, 6 kA Breaking Capacity, 16A Current Rating, 5SV1316 Series

RS Stock No.:
1873283
Mfr. Prt No.:
5SV1316-6KK16
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1873283
Product description Siemens Type A RCBO - 1+N, 6 kA Breaking Capacity, 16A Current Rating, 5SV1316 Series
Manufacturer / Brand Siemens
Manufacturer part number 5SV1316-6KK16
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
RS stock number 1873283
Product description Siemens Type A RCBO - 1+N, 6 kA Breaking Capacity, 16A Current Rating, 5SV1316 Series
Manufacturer / Brand Siemens
Manufacturer part number 5SV1316-6KK16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Residual current devices

Siemens SENTRON 5SV1 RCBOs

From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV1 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features

Compact RCBO - Residual and overcurrent protection in a unit only 1 module width wide
Can be combined with 5SM6 to provide personal, line and preventative fire protection utilising only 2 module widths


Specifications

Attribute Value
Brand Siemens
Range SENTRON
Series 5SV1316
Current Rating 16 A
Trip Sensitivity 30 mA
Number of Poles 1+N
Mounting Style DIN Rail
Terminal Contact Type Screw
Circuit Breaker Type RCBO
Rated AC Voltage 195 V
Overall Depth 89.8 mm
Tripping Characteristics Type A
Earth Leakage Protection Type A
Standards Met CE
Overall Width 70 mm
Overall Length 17.6 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Break Time Instantaneous
Overall Dimensions 17.6 x 70 x 89.8 mm
Checking stock...
IDR
1,980,637.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,980,637.87
*price per unit indicative
"Siemens Type A RCBO - 1+N, 6 kA Breaking Capacity, 16A Current Rating, 5SV1316 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products