TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
- RS Stock No.:
- 8872850
- Mfr. Prt No.:
- RAY-103-7.5(10)
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8872850 |
| Product description | TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RAY-103-7.5(10) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Sleeve Diameter | 7.5 mm |
| Material | Nickel Plated Copper Alloy |
| Sleeve Length | 10 m |
| Braided | Yes |
| Expandable | Yes |
| Minimum Cable Diameter | 7 mm |
| Maximum Cable Diameter | 14 mm |
| Shielded | Yes |
| Series | RayBraid |
| Standards Met | WSD 1922 (Performance Standard) |