Bahco Interchangeable Pozidriv, Slotted Screwdriver Set 7 Piece

RS Stock No.:
8064835
Mfr. Prt No.:
808062
Brand:
Bahco

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8064835
Product description Bahco Interchangeable Pozidriv, Slotted Screwdriver Set 7 Piece
Manufacturer / Brand Bahco
Manufacturer part number 808062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Screwdriver & Interchangeable Blade Set

Professional quality 1000 V insulated driver handle and blade set for live working supplied in a nylon pouch.

Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas


Specifications

Attribute Value
Brand Bahco
Number of Pieces 7
Screwdriver Type Interchangeable
Tip Size PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm
Tip Type Pozidriv, Slotted
Checking stock...
IDR
1,895,781.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,895,781.86
*price per unit indicative
"Bahco Interchangeable Pozidriv, Slotted Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda