Facom Satin Chrome Ratchet Ring Spanner, 12 x 13 mm
- RS Stock No.:
- 0139571
- Mfr. Prt No.:
- 64.12X13
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0139571 |
Product description | Facom Satin Chrome Ratchet Ring Spanner, 12 x 13 mm |
Manufacturer / Brand | Facom |
Manufacturer part number | 64.12X13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Ratchet Ring Spanner
Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring. This high-performance ratchet spanner is essential for fast work in confined spaces with little access and movement and has been developed to satisfy the standards of the most stringent operating environments for example when using aircraft fasteners.
Features and Benefits:
• A low profile Bi Hex Ratchet Ring Spanner, ideal for use in low clearance applications
• The compact 72-tooth enclosed ratchet mechanism gives a minimum 5 degree working arc, perfect for working situations when quick tightening or loosening is required
• Satin chrome finish for easy cleaning
• Available in Metric sizing 6mm to 24mm
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
The ratchet mechanism on the Facom ratchet ring spanner is reversible by flipping the wrench
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 170 mm |
Double Ended | Yes |
Imperial or Metric | Metric |
Size | 12 x 13 mm |
Metric Size | 12 mm, 13 mm |
Spanner Type | Ratchet Spanner |
Finish | Satin Chrome |