Stanley Proto 1/4 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0282811
Mfr. Prt No.:
4749XL
Brand:
Stanley Proto
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
RS stock number 0282811
Product description Stanley Proto 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Stanley Proto
Manufacturer part number 4749XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Proto® Pear Head Ratchet Handle

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable


Specifications

Attribute Value
Brand Stanley Proto
Drive Size 1/4 in
Handle Type Ratchet
Drive Shape Square
Overall Length 5 in
Finish Chrome
Checking stock...
IDR
1,080,262.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,080,262.11
*price per unit indicative
"Stanley Proto 1/4 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products