KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C

RS Stock No.:
5381578
Mfr. Prt No.:
C330C105M5U5TA
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5381578
Product description KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C
Manufacturer / Brand KEMET
Manufacturer part number C330C105M5U5TA
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
RS stock number 5381578
Product description KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C
Manufacturer / Brand KEMET
Manufacturer part number C330C105M5U5TA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

C315 / C320 / C322 / C330 Series

Z5U dielectric
Conformally coated


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Package/Case Radial
Tolerance Minus -20 %
Voltage 50 V dc
Tolerance ±20 %
Tolerance Plus +20 %
Height 3.81 mm
Dimensions 9.14 x 7.62 x 3.81 mm
Series C
Capacitance 1 µF
Length 9.14 mm
Dielectric Z5U
Temperature Coefficient -56 → +22 %
Minimum Operating Temperature +10 °C
Dielectric Material Family Ceramic
Maximum Operating Temperature +85 °C
Checking stock...
IDR
38,914.19
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
138,914.197,782.84
*price per unit indicative
"KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda